MF-SM030-2-006 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD, 60 V (DC), 40 A, 600 mA (trip), 300 mA (hold), MF-SM030-2-006

Order No.: 51G2583
EAN: 4099889120875
MPN:
MF-SM030-2-006
Series: MF-SM
MF-SM030-2-006 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,951.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.3689 €

Fuse, MF-SM030-2-006, Bourns

Features

  • Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
  • Surface mount devices
  • Fully compatible with current industry standards
  • Packaged per EIA 481-2 standard
  • RoHS compliant
Technical specifications
Trigger current 600 mA
Design SMD
max. holding current 300 mA
Rated voltage (DC) 60 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes