MF-SM050/60-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD, 60 V (DC), 40 A, 1 A (trip), 500 mA (hold), MF-SM050/60-2
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fuse, MF-SM050/60-2, Bourns
Features
- Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
- Surface mount devices
- Fully compatible with current industry standards
- Packaged per EIA 481-2 standard
- RoHS compliant
Technical specifications
Trigger current | 1 A | |
Design | SMD | |
max. holding current | 500 mA | |
Rated voltage (DC) | 60 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |