MF-SM075/60-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD, 60 V (DC), 80 A, 1.5 A (trip), 750 mA (hold), MF-SM075/60-2

Order No.: 50G1635
EAN: 4099889118216
MPN:
MF-SM075/60-2
Series: MF-SM
MF-SM075/60-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-SM075/60-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,523.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3808 €

SMD fuses with reset function, type Bourns MF-SM.

PTC fuses

Technical specifications
Trigger current 1.5 A
Design SMD
max. holding current 750 mA
Rated voltage (DC) 60 V
Rated current 80 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes