MF-SM150/33-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD, 33 V (DC), 40 A, 3 A (trip), 1.5 A (hold), MF-SM150/33-2

Order No.: 51G2597
EAN: 4099889120936
MPN:
MF-SM150/33-2
Series: MF-SM
MF-SM150/33-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3808 €

Fuse, MF-SM150/33-2, Bourns

Features

  • Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
  • Surface mount devices
  • Fully compatible with current industry standards
  • Packaged per EIA 481-2 standard
  • RoHS compliant
Technical specifications
Trigger current 3 A
Design SMD
max. holding current 1.5 A
Rated voltage (DC) 33 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes