MF-SM250-2-006 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD, 15 V (DC), 100 A, 5 A (trip), 2.5 A (hold), MF-SM250-2-006

Order No.: 51G2602
EAN: 4099889120967
MPN:
MF-SM250-2-006
Series: MF-SM
MF-SM250-2-006 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,427.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.4046 €

Fuse, MF-SM250-2-006, Bourns

Features

  • Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
  • Surface mount devices
  • Fully compatible with current industry standards
  • Packaged per EIA 481-2 standard
  • RoHS compliant
Technical specifications
Trigger current 5 A
Design SMD
max. holding current 2.5 A
Rated voltage (DC) 15 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes