MF-SM250-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD, 15 V (DC), 100 A, 5 A (trip), 2.5 A (hold), MF-SM250-2

Order No.: 50G1648
EAN: 4099889118254
MPN:
MF-SM250-2
Series: MF-SM
MF-SM250-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-SM250-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.357 €

SMD fuses with reset function, type Bourns MF-SM.

PTC fuses

Technical specifications
Trigger current 5 A
Design SMD
max. holding current 2.5 A
Rated voltage (DC) 15 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes