MF-SMDF150-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 2018, 15 V (DC), 40 A, 3 A (trip), 1.5 A (hold), MF-SMDF150-2

Order No.: 50G1627
EAN: 4099889118162
MPN:
MF-SMDF150-2
Series: MF-SMDF
MF-SMDF150-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-SMDF150-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.357 €

SMD fuses with reset function size 2018, type Bourns MF-SMDF.

PTC fuses

Fault current max. 40 A.

Technical specifications
Trigger current 3 A
Design SMD 2018
max. holding current 1.5 A
Rated voltage (DC) 15 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes