MF-SMHT160-2-6 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD, 16 V (DC), 100 A, 3.2 A (trip), 1.6 A (hold), MF-SMHT160-2-6

Order No.: 51G2607
EAN: 4099889120981
MPN:
MF-SMHT160-2-6
Series: MF-SMHT
MF-SMHT160-2-6 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4284 €

Fuse, MF-SMHT160-2-6, Bourns

Features

  • Compliant with AEC-Q200 Rev-C Stress Test Qualification for Passive Components in Automotive Applications
  • Operating temperature range up to 125 °C
  • Low thermal derating factor
  • Higher hold currents at elevated temperature
  • Choice of operating currents
  • RoHS compliant
Technical specifications
Trigger current 3.2 A
Design SMD
max. holding current 1.6 A
Rated voltage (DC) 16 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes