MF-SVS210N-0 | Bourns Electronics GmbH
PTC fuse, self-resetting, axial, 10 V (DC), 100 A, 5 A (trip), 2.1 A (hold), MF-SVS210N-0
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Fuse, MF-SVS210N-0, Bourns
Features
- Industry’s lowest internal resistance
- Switches at optimum temperature
- Axial leaded, with fl exible design options available
- Fully compatible with current industry standards
- Weldable nickel terminals
- RoHS compliant
Technical specifications
Trigger current | 5 A | |
Design | axial | |
max. holding current | 2.1 A | |
Rated voltage (DC) | 10 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |