MF-SVS230-0 | Bourns Electronics GmbH

PTC fuse, self-resetting, axial, 10 V (DC), 100 A, 5.2 A (trip), 2.3 A (hold), MF-SVS230-0

Order No.: 51G2615
EAN: 4099889121049
MPN:
MF-SVS230-0
Series: MF-SVS
MF-SVS230-0 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
904.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4522 €

Fuse, MF-SVS230-0, Bourns

Features

  • Industry’s lowest internal resistance
  • Switches at optimum temperature
  • Axial leaded, with fl exible design options available
  • Fully compatible with current industry standards
  • Weldable nickel terminals
  • RoHS compliant
Technical specifications
Trigger current 5.2 A
Design axial
max. holding current 2.3 A
Rated voltage (DC) 10 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes