MF-USHT050KX-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD, 30 V (DC), 20 A, 2.5 A (trip), 0.5 A (hold), MF-USHT050KX-2
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Fuse, MF-USHT050KX-2, Bourns
Features
- Compliant with AEC-Q200 Rev-D - Stress Test Qualification for Passive Components in Automotive Applications
- Small footprint size (1210)
- Operating temperature range up to 125 °C
- Low thermal derating factor
- Higher hold currents at elevated temperatures
- RoHS compliant
Technical specifications
Trigger current | 2.5 A | |
Design | SMD | |
max. holding current | 0.5 A | |
Rated voltage (DC) | 30 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |