MF-USMF020-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1210, 30 V (DC), 10 A, 400 mA (trip), 200 mA (hold), MF-USMF020-2

Order No.: 50G1484
EAN: 4099889117448
MPN:
MF-USMF020-2
Series: MF-USMF
MF-USMF020-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-USMF020-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 1,675 pcs.
Leadtime: 17 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
100 pcs.
0.4284 €
500 pcs.
0.3927 €
3000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD fuses with reset function size 1210, type Bourns MF-USMF.

PTC fuses

Fault current max. 10 A.

Technical specifications
Auslösestrom 400 mA
Bauform SMD 1210
Haltestrom 200 mA
Nennspannung (DC) 30 V
Nennstrom 10 A
Logistics
Ursprungsland CN
Zolltarifnummer 85332900
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes