MF-USMF175X-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1210, 6 V (DC), 40 A, 3.5 A (trip), 1.75 A (hold), MF-USMF175X-2

Order No.: 51G2620
EAN: 4099889121070
MPN:
MF-USMF175X-2
Series: MF-USMF
MF-USMF175X-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,035.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3451 €

Fuse, MF-USMF175X-2, Bourns

Features

  • Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components
  • Fast tripping resettable circuit protection
  • Surface mount packaging for automated assembly
  • Small footprint size (1210)
  • RoHS compliant
Technical specifications
Trigger current 3.5 A
Design SMD 1210
max. holding current 1.75 A
Rated voltage (DC) 6 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes