MF-USML380/12-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1210, 12 V (DC), 50 A, 7.6 A (trip), 3.8 A (hold), MF-USML380/12-2

Order No.: 80E5338
EAN: 4099889122862
MPN:
MF-USML380/12-2
Series: MF-USML
Bourns Electronics GmbH
MF-USML380/12-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.4641 €
Technical specifications
Trigger current 7.6 A
Design SMD 1210
max. holding current 3.8 A
Rated voltage (DC) 12 V
Rated current 50 A
Logistics
Country of origin CN
Customs tariff number 85332900
MSL MSL 2A
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes