MF-USML400/12-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1210, 12 V (DC), 50 A, 8 A (trip), 4 A (hold), MF-USML400/12-2

Order No.: 80E5339
EAN: 4099889122879
MPN:
MF-USML400/12-2
Series: MF-USML
MF-USML400/12-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
1,624.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.4641 €
Technical specifications
Auslösestrom 8 A
Bauform SMD 1210
Haltestrom 4 A
Nennspannung (DC) 12 V
Nennstrom 50 A
Logistics
Ursprungsland CN
Zolltarifnummer 85332900
MSL MSL 2A
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes