MF-USML450/12-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1210, 12 V (DC), 50 A, 9 A (trip), 4.5 A (hold), MF-USML450/12-2
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Technical specifications
Auslösestrom | 9 A | |
Bauform | SMD 1210 | |
Haltestrom | 4.5 A | |
Nennspannung (DC) | 12 V | |
Nennstrom | 50 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332900 |
MSL | MSL 2A |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |