MF-USML500/12-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1210, 12 V (DC), 50 A, 10 A (trip), 5 A (hold), MF-USML500/12-2

Order No.: 80E5341
EAN: 4099889122893
MPN:
MF-USML500/12-2
Series: MF-USML
MF-USML500/12-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,624.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
3500 pcs.
0.4641 €
Technical specifications
Filter Property Value
Design SMD 1210
Trigger current 10 A
max. holding current 5 A
Rated current 50 A
Rated voltage (DC) 12 V
Logistics
Property Value
Country of origin CN
MSL MSL 2A
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes