MF-USML500-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1210, 6 V (DC), 50 A, 10 A (trip), 5 A (hold), MF-USML500-2

Order No.: 50G1752
EAN: 4099889118667
MPN:
MF-USML500-2
Series: MF-USML
Bourns Electronics GmbH
MF-USML500-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.3808 €

Fuse, MF-USML500-2, Bourns

Features

  • Surface mount packaging for automated assembly
  • Small footprint size (1210) and low profile for space-constrained mobile applications
  • Ultra-low resistance
  • RoHS compliant
Technical specifications
Auslösestrom 10 A
Bauform SMD 1210
Haltestrom 5 A
Nennspannung (DC) 6 V
Nennstrom 50 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes