MF-USML550/12-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1210, 12 V (DC), 50 A, 11 A (trip), 5.5 A (hold), MF-USML550/12-2
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Technical specifications
Trigger current | 11 A | |
Design | SMD 1210 | |
max. holding current | 5.5 A | |
Rated voltage (DC) | 12 V | |
Rated current | 50 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
MSL | MSL 2A |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |