MF-USML650-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 1210, 6 V (DC), 50 A, 13 A (trip), 6.5 A (hold), MF-USML650-2

Order No.: 50G1756
EAN: 4099889118681
MPN:
MF-USML650-2
Series: MF-USML
Bourns Electronics GmbH
MF-USML650-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.3808 €

SMD Fuse, MF-USML650-2, Bourns

SMD fuse, resettable, type: 1210, holding current: 6.5 A, tripping current: 13 A, rated voltage: 6 V, switching current: 50 A, approvals: UL, CSA

Features

  • Radial Leaded Components
  • Faster release
  • RoHS compliant
  • Halogen Free
Technical specifications
Trigger current 13 A
Design SMD 1210
max. holding current 6.5 A
Rated voltage (DC) 6 V
Rated current 50 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes