MF-VS210-0-62 | Bourns Electronics GmbH

PTC fuse, self-resetting, axial, 16 V (DC), 100 A, 4.7 A (trip), 2.1 A (hold), MF-VS210-0-62

Order No.: 51G2632
EAN: 4099889121117
MPN:
MF-VS210-0-62
Series: MF-VS
MF-VS210-0-62 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
523.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5236 €

Fuse, MF-VS210-0-62, Bourns

Features

  • Axial leaded
  • Fully compatible with current industry standards
  • Weldable nickel terminals
  • Very low internal resistance
  • Low switching temperature
  • RoHS compliant
Technical specifications
Trigger current 4.7 A
Design axial
max. holding current 2.1 A
Rated voltage (DC) 16 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes