MF-VS210L-0 | Bourns Electronics GmbH

PTC fuse, self-resetting, axial, 16 V (DC), 100 A, 4.7 A (trip), 2.1 A (hold), MF-VS210L-0

Order No.: 51G2633
EAN: 4099889121124
MPN:
MF-VS210L-0
Series: MF-VS
MF-VS210L-0 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
809.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4046 €

Fuse, MF-VS210L-0, Bourns

Features

  • Axial leaded
  • Fully compatible with current industry standards
  • Weldable nickel terminals
  • Very low internal resistance
  • Low switching temperature
  • RoHS compliant
Technical specifications
Trigger current 4.7 A
Design axial
max. holding current 2.1 A
Rated voltage (DC) 16 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes