SF-0603SP100M-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 0603, 32 V (DC), 1 A, SF-0603SP100M-2

Order No.: 50G1800
EAN: 4099889118711
MPN:
SF-0603SP100M-2
Series: SF-0603SPXXXM
SF-0603SP100M-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.5355 €

SMD Chip Fuse, SF-0603SP100M-2, Bourns

Features

  • Single blow fuse for overcurrent protection
  • 1608 (EIA 0603) miniature footprint
  • Time Lag fuse
  • UL 248-14 listed
  • RoHS compliant
  • Multilayer SMD design
  • Surface mount packaging for automated assembly
Technical specifications
Design SMD 0603
Rated voltage (DC) 32 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes