4114R-1-152LF | Bourns Electronics GmbH
Resistor network, DIP-14, 1.5 kΩ, 0.25 W, ±2 %, 7 resistors, 4114R-1-152LF
Unit Price (€ / pc.)
2.7608 € *
Available: 639 pcs.
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
25 pcs.
2.3562 €
100 pcs.
2.1777 €
250 pcs.
2.0468 €
1000 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
Resistance networks, type Bourns 4100R.
Thickfilm, DiL (Dual-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 7 resistors, 14-pole, type 4114R-001-RC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.5 kΩ | |
| Tolerance | ±2 % | |
| Power | 0.25 W | |
| Assembly | THT | |
| Enclosure | DIP-14 | |
| Number of resistors | 7 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 19.43 mm | |
| Width | 8.64 mm | |
| Height | 4.57 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Original Packaging | Bar with 25 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |