4114R-1-332LF | Bourns Electronics GmbH

Resistor network, DIP-14, 3.3 kΩ, 0.25 W, ±2 %, 7 resistors, 4114R-1-332LF

Order No.: 88E540
EAN: 4099879759528
MPN:
4114R-1-332LF
Series: 4100R
4114R-1-332LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3,784.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.8921 €

Resistance networks, type Bourns 4100R.

Thickfilm, DiL (Dual-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)

With 7 resistors, 14-pole, type 4114R-001-RC.

Technical specifications
ohmscher Widerstand 3.3 kΩ
Anzahl der Widerstände 7
Breite 8.64 mm
Gehäuse DIP-14
Höhe 4.57 mm
Länge 19.43 mm
Leistung 0.25 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland CR
Zolltarifnummer 85340090
MSL MSL 1
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei