4116R-1-331LF | Bourns Electronics GmbH
Resistor network, DIP-16, 330 Ω, 0.25 W, ±2 %, 8 resistors, 4116R-1-331LF
Unit Price (€ / pc.)
2.6775 € *
Available: 1,967 pcs.
Leadtime: 11 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
25 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, type Bourns 4100R.
Thickfilm, DiL (Dual-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 8 resistors, 16-pole, type 4116R-001-RC.
Technical specifications
ohmscher Widerstand | 330 Ω | |
Anzahl der Widerstände | 8 | |
Breite | 8.64 mm | |
Gehäuse | DIP-16 | |
Höhe | 4.57 mm | |
Länge | 21.97 mm | |
Leistung | 0.25 W | |
max. Temperatur | 125 °C | |
Montage | THT | |
Toleranz | ±2 % | |
Temperaturkoeffizient | ±100 ppm/°C |
Download
Logistics
Ursprungsland | CR |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Stange mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |