4116R-1-332LF | Bourns Electronics GmbH

Resistor network, DIP-16, 3.3 kΩ, 0.25 W, ±2 %, 8 resistors, 4116R-1-332LF

Order No.: 88E840
EAN: 4099879759696
MPN:
4116R-1-332LF
Series: 4100R
4116R-1-332LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 20 pcs.
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
25 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale

Resistance networks, type Bourns 4100R.

Thickfilm, DiL (Dual-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)

With 8 resistors, 16-pole, type 4116R-001-RC.

Technical specifications
Filter Property Value
ohmic resistance 3.3 kΩ
Tolerance ±2 %
Power 0.25 W
Assembly THT
Enclosure DIP-16
Number of resistors 8
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 21.97 mm
Width 8.64 mm
Height 4.57 mm
Logistics
Property Value
Country of origin CR
Original Packaging Bar with 25 pieces
MSL MSL 1
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No