4116R-1-472LF | Bourns Electronics GmbH
Resistor network, DIP-16, 4.7 kΩ, 0.25 W, ±2 %, 8 resistors, 4116R-1-472LF
Unit Price (€ / pc.)
2.6775 € *
Available: 1,223 pcs.
Leadtime: 11 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
25 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, type Bourns 4100R.
Thickfilm, DiL (Dual-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 8 resistors, 16-pole, type 4116R-001-RC.
Technical specifications
ohmic resistance | 4.7 kΩ | |
Number of resistors | 8 | |
Width | 8.64 mm | |
Enclosure | DIP-16 | |
Height | 4.57 mm | |
Length | 21.97 mm | |
Power | 0.25 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |