4116R-1-473LF | Bourns Electronics GmbH

Resistor network, DIP-16, 47 kΩ, 0.25 W, ±2 %, 8 resistors, 4116R-1-473LF

Order No.: 88E910
EAN: 4099879759757
MPN:
4116R-1-473LF
Series: 4100R
Bourns Electronics GmbH
4116R-1-473LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 12 pcs.
Leadtime: 11 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, type Bourns 4100R.

Thickfilm, DiL (Dual-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)

With 8 resistors, 16-pole, type 4116R-001-RC.

Technical specifications
ohmscher Widerstand 47 kΩ
Anzahl der Widerstände 8
Breite 8.64 mm
Gehäuse DIP-16
Höhe 4.57 mm
Länge 21.97 mm
Leistung 0.25 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland CR
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei