4306H-102-332LF | Bourns Electronics GmbH

Resistor network, SIP-6, 3.3 kΩ, 500 mW, ±2 %, 3 resistors, 4306H-102-332LF

Order No.: 06E2379
EAN: 4099879712349
MPN:
4306H-102-332LF
4306H-102-332LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
5,188.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.5942 €
Technical specifications
Filter Property Value
ohmic resistance 3.3 kΩ
Tolerance ±2 %
Power 500 mW
Assembly THT
Enclosure SIP-6
Number of resistors 3
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 14.83 mm
Width 2.16 mm
Height 8.89 mm
Logistics
Property Value
Country of origin CR
Original Packaging Bar with 250 pieces
MSL MSL 1
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No