4311R-101-470 | Bourns Electronics GmbH

Resistor network, SIP-11, 47 Ω, 200 mW, ±1 %, 10 resistors, 4311R-101-470

Order No.: 06E4021
EAN: 4099879727206
MPN:
4311R-101-470
4311R-101-470 Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,566.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
2016 pcs.
1.2733 €
Technical specifications
Filter Property Value
ohmic resistance 47 Ω
Tolerance ±1 %
Power 200 mW
Assembly THT
Enclosure SIP-11
Number of resistors 10
Temperature coefficient ±250 ppm/°C
max. operating temperature 125 °C
Length 27.53 mm
Width 2.16 mm
Height 4.95 mm
Logistics
Property Value
Country of origin CR
Original Packaging Bar with 18 pieces
MSL MSL 1
Customs tariff number 85331000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No