4604X-101-221LF | Bourns Electronics GmbH

Resistor network, SIP-4, 220 Ω, 0.2 W, ±2 %, 3 resistors, 4604X-101-221LF

Order No.: 92E1070
EAN: 4099879760531
MPN:
4604X-101-221LF
Series: 4600X
4604X-101-221LF Bourns Electronics GmbH Resistor Networks Image 1
4604X-101-221LF Bourns Electronics GmbH Resistor Networks Image 2
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
302.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1511 €

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors); Operating temperatures: –55 to +125 °C. Operating voltage: max. 100 V. Load rating per resistor at +70 °C: 0.2 W. Tolerance: ±2.0 % (to 47 ohm ±1.0 ohm). Temperature coefficient: ±100 (to 47 ohm ±250). Grid: 2.54 mm.

With 3 resistors, 4-pole, type 4604X-101-RC.

Type: 220R

Technical specifications
ohmscher Widerstand 220 Ω
Anzahl der Widerstände 3
Breite 2.49 mm
Gehäuse SIP-4
Höhe 5.08 mm
Länge 10.11 mm
Leistung 0.2 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85340090
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes