4604X-101-473LF | Bourns Electronics GmbH
Resistor network, SIP-4, 47 kΩ, 0.2 W, ±2 %, 3 resistors, 4604X-101-473LF
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors); Operating temperatures: –55 to +125 °C. Operating voltage: max. 100 V. Load rating per resistor at +70 °C: 0.2 W. Tolerance: ±2.0 % (to 47 ohm ±1.0 ohm). Temperature coefficient: ±100 (to 47 ohm ±250). Grid: 2.54 mm.
With 3 resistors, 4-pole, type 4604X-101-RC.
Type: 47K
Technical specifications
ohmscher Widerstand | 47 kΩ | |
Anzahl der Widerstände | 3 | |
Breite | 2.49 mm | |
Gehäuse | SIP-4 | |
Höhe | 5.08 mm | |
Länge | 10.11 mm | |
Leistung | 0.2 W | |
max. Temperatur | 125 °C | |
Montage | THT | |
Toleranz | ±2 % | |
Temperaturkoeffizient | ±100 ppm/°C |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |