4605X-101-332LF | Bourns Electronics GmbH
Resistor network, SIP-5, 3.3 kΩ, 0.2 W, ±2 %, 4 resistors, 4605X-101-332LF
Unit Price (€ / pc.)
0.2321 € *
Available: 423 pcs.
Leadtime: 19 Weeks **
Total Price:
23.21 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2321 €
1000 pcs.
0.1547 €
3000 pcs.
0.1166 €
5000 pcs.
0.0940 €
15000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)
With 4 resistors, 5-pole, type 4605X-101-RC.
Technical specifications
ohmscher Widerstand | 3.3 kΩ | |
Anzahl der Widerstände | 4 | |
Breite | 2.49 mm | |
Gehäuse | SIP-5 | |
Höhe | 5.08 mm | |
Länge | 12.65 mm | |
Leistung | 0.2 W | |
max. Temperatur | 125 °C | |
Montage | THT | |
Toleranz | ±2 % | |
Temperaturkoeffizient | ±100 ppm/°C |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |