4606X-101-102LF | Bourns Electronics GmbH
Resistor network, SIP-6, 1 kΩ, 0.2 W, ±2 %, 5 resistors, 4606X-101-102LF
Unit Price (€ / pc.)
0.2761 € *
Available: 438 pcs.
Leadtime: 19 Weeks **
Total Price:
27.61 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2761 €
1000 pcs.
0.1856 €
3000 pcs.
0.1380 €
5000 pcs.
0.1095 €
15000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)
With 5 resistors, 6-pole, type 4606X-101-RC.
Technical specifications
ohmic resistance | 1 kΩ | |
Number of resistors | 5 | |
Width | 2.49 mm | |
Enclosure | SIP-6 | |
Height | 5.08 mm | |
Length | 15.19 mm | |
Power | 0.2 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Bulk mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |