4606X-102-103LF | Bourns Electronics GmbH

Resistor network, SIP-6, 10 kΩ, 0.3 W, ±2 %, 3 resistors, 4606X-102-103LF

Order No.: 90E955
EAN: 4099879760043
MPN:
4606X-102-103LF
Series: 4600X
4606X-102-103LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.2225 € *
Available: 738 pcs.
Leadtime: 19 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2225 €
50 pcs.
0.1583 €
250 pcs.
0.1321 €
1000 pcs.
0.1131 €
2500 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)

With 3 resistors, 6-pole, type 4606X-102-RC.

Technical specifications
ohmic resistance 10 kΩ
Number of resistors 3
Width 2.49 mm
Enclosure SIP-6
Height 5.08 mm
Length 15.19 mm
Power 0.3 W
max. operating temperature 125 °C
Assembly THT
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin JP
Customs tariff number 85332100
MSL MSL 1
Original Packaging Bulk mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes