4606X-102-332LF | Bourns Electronics GmbH
Resistor network, SIP-6, 3.3 kΩ, 0.3 W, ±2 %, 3 resistors, 4606X-102-332LF
Unit Price (€ / pc.)
0.3808 € *
Available: 111 pcs.
Leadtime: 19 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3808 €
100 pcs.
0.2963 €
500 pcs.
0.2440 €
2000 pcs.
0.2166 €
4000 pcs.
0.1940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 3 resistors, 6-pole, type 4606X-102-RC.
Technical specifications
ohmscher Widerstand | 3.3 kΩ | |
Anzahl der Widerstände | 3 | |
Breite | 2.49 mm | |
Gehäuse | SIP-6 | |
Höhe | 5.08 mm | |
Länge | 15.19 mm | |
Leistung | 0.3 W | |
max. Temperatur | 125 °C | |
Montage | THT | |
Toleranz | ±2 % | |
Temperaturkoeffizient | ±100 ppm/°C |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |