4607X-101-472LF | Bourns Electronics GmbH

Resistor network, SIP-7, 4.7 kΩ, 0.2 W, ±2 %, 6 resistors, 4607X-101-472LF

Order No.: 92E2450
EAN: 4099879761095
MPN:
4607X-101-472LF
Series: 4600X
4607X-101-472LF Bourns Electronics GmbH Resistor Networks Image 1
4607X-101-472LF Bourns Electronics GmbH Resistor Networks Image 2
Image may differ
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
483.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2416 €

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)

With 6 resistors, 7-pole, type 4607X-101-RC.

Technical specifications
ohmscher Widerstand 4.7 kΩ
Anzahl der Widerstände 6
Breite 2.49 mm
Gehäuse SIP-7
Höhe 5.08 mm
Länge 17.73 mm
Leistung 0.2 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes