4608X-102-101LF | Bourns Electronics GmbH
Resistor network, SIP-8, 100 Ω, 0.3 W, ±2 %, 4 resistors, 4608X-102-101LF
Unit Price (€ / pc.)
0.4641 € *
Available: 725 pcs.
Leadtime: 19 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3689 €
250 pcs.
0.3035 €
1000 pcs.
0.2678 €
2000 pcs.
0.2416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 4 resistors, 8-pole, type 4608X-102-RC.
Technical specifications
ohmscher Widerstand | 100 Ω | |
Anzahl der Widerstände | 4 | |
Breite | 2.49 mm | |
Gehäuse | SIP-8 | |
Höhe | 5.08 mm | |
Länge | 20.27 mm | |
Leistung | 0.3 W | |
max. Temperatur | 125 °C | |
Montage | THT | |
Toleranz | ±2 % | |
Temperaturkoeffizient | ±100 ppm/°C |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |