4608X-102-102LF | Bourns Electronics GmbH
Resistor network, SIP-8, 1 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-102LF
Unit Price (€ / pc.)
0.4879 € *
Available: 2,021 pcs.
Leadtime: 19 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.3046 €
50 pcs.
0.2178 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 4 resistors, 8-pole, type 4608X-102-RC.
Technical specifications
ohmic resistance | 1 kΩ | |
Number of resistors | 4 | |
Width | 2.49 mm | |
Enclosure | SIP-8 | |
Height | 5.08 mm | |
Length | 20.27 mm | |
Power | 0.3 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Bulk mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |