4608X-102-152LF | Bourns Electronics GmbH

Resistor network, SIP-8, 1.5 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-152LF

Order No.: 91E180
EAN: 4099879760227
MPN:
4608X-102-152LF
Series: 4600X
4608X-102-152LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.3046 € *
Available: 1,050 pcs.
Leadtime: 19 Weeks **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3046 €
100 pcs.
0.2368 €
500 pcs.
0.1952 €
2000 pcs.
0.1725 €
4000 pcs.
0.1547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)

With 4 resistors, 8-pole, type 4608X-102-RC.

Technical specifications
ohmscher Widerstand 1.5 kΩ
Anzahl der Widerstände 4
Breite 2.49 mm
Gehäuse SIP-8
Höhe 5.08 mm
Länge 20.27 mm
Leistung 0.3 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes