4608X-102-473LF | Bourns Electronics GmbH

Resistor network, SIP-8, 47 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-473LF

Order No.: 91E225
EAN: 4099879760319
MPN:
4608X-102-473LF
Series: 4600X
4608X-102-473LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 449 pcs.
Leadtime: 19 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5474 €
100 pcs.
0.3927 €
1000 pcs.
0.2594 €
3000 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)

With 4 resistors, 8-pole, type 4608X-102-RC.

Technical specifications
ohmic resistance 47 kΩ
Number of resistors 4
Width 2.49 mm
Enclosure SIP-8
Height 5.08 mm
Length 20.27 mm
Power 0.3 W
max. operating temperature 125 °C
Assembly THT
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin JP
Customs tariff number 85332100
MSL MSL 1
Original Packaging Bulk mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes