4609X-101-331LF | Bourns Electronics GmbH
Resistor network, SIP-9, 330 Ω, 0.2 W, ±2 %, 8 resistors, 4609X-101-331LF
Unit Price (€ / pc.)
0.4284 € *
Available: 504 pcs.
Leadtime: 19 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.2654 €
50 pcs.
0.2166 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)
With 8 resistors, 9-pole, type 4609X-101-RC.
Technical specifications
ohmscher Widerstand | 330 Ω | |
Anzahl der Widerstände | 8 | |
Breite | 2.49 mm | |
Gehäuse | SIP-9 | |
Höhe | 5.08 mm | |
Länge | 22.81 mm | |
Leistung | 0.2 W | |
max. Temperatur | 125 °C | |
Montage | THT | |
Toleranz | ±2 % | |
Temperaturkoeffizient | ±100 ppm/°C |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |