4609X-101-682LF | Bourns Electronics GmbH
Resistor network, SIP-9, 6.8 kΩ, 0.2 W, ±2 %, 8 resistors, 4609X-101-682LF
Unit Price (€ / pc.)
0.3213 € *
Available: 129 pcs.
Leadtime: 19 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
2500 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)
With 8 resistors, 9-pole, type 4609X-101-RC.
Technical specifications
ohmscher Widerstand | 6.8 kΩ | |
Anzahl der Widerstände | 8 | |
Breite | 2.49 mm | |
Gehäuse | SIP-9 | |
Höhe | 5.08 mm | |
Länge | 22.81 mm | |
Leistung | 0.2 W | |
max. Temperatur | 125 °C | |
Montage | THT | |
Toleranz | ±2 % | |
Temperaturkoeffizient | ±100 ppm/°C |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |