4610X-102-102LF | Bourns Electronics GmbH

Resistor network, SIP-10, 1 kΩ, 0.3 W, ±2 %, 5 resistors, 4610X-102-102LF

Order No.: 91E325
EAN: 4099879760456
MPN:
4610X-102-102LF
Series: 4600X
Bourns Electronics GmbH
4610X-102-102LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1440 €

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)

With 5 resistors, 10-pole, type 4610X-102-RC.

Technical specifications
ohmscher Widerstand 1 kΩ
Anzahl der Widerstände 5
Breite 2.49 mm
Gehäuse SIP-10
Höhe 5.08 mm
Länge 25.35 mm
Leistung 0.3 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85340090
MSL MSL 1
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes