4610X-102-103LF | Bourns Electronics GmbH
Resistor network, SIP-10, 10 kΩ, 0.3 W, ±2 %, 5 resistors, 4610X-102-103LF
Unit Price (€ / pc.)
0.7854 € *
Available: 1,840 pcs.
Leadtime: 19 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.4046 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 5 resistors, 10-pole, type 4610X-102-RC.
Technical specifications
ohmscher Widerstand | 10 kΩ | |
Anzahl der Widerstände | 5 | |
Breite | 2.49 mm | |
Gehäuse | SIP-10 | |
Höhe | 5.08 mm | |
Länge | 25.35 mm | |
Leistung | 0.3 W | |
max. Temperatur | 125 °C | |
Montage | THT | |
Toleranz | ±2 % | |
Temperaturkoeffizient | ±100 ppm/°C |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85332100 |
MSL | MSL 1 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |