4610X-102-331LF | Bourns Electronics GmbH

Resistor network, SIP-10, 330 Ω, 0.3 W, ±2 %, 5 resistors, 4610X-102-331LF

Order No.: 91E310
EAN: 4099879760425
MPN:
4610X-102-331LF
Series: 4600X
4610X-102-331LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
416.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2083 €

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors); Operating temperatures: –55 to +125 °C. Operating voltage: max. 100 V. Load rating per resistor at +70 °C: 0.30 W. Tolerance: ±2.0 % (to 47 ohm ±1.0 ohm). Temperature coefficient: ±100 (to 47 ohm ±250). Grid: 2.54 mm.

With 5 resistors, 10-pole, type 4610X-102-RC.

Type: 330R

Technical specifications
ohmscher Widerstand 330 Ω
Anzahl der Widerstände 5
Breite 2.49 mm
Gehäuse SIP-10
Höhe 5.08 mm
Länge 25.35 mm
Leistung 0.3 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85332100
MSL MSL 1
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes