4610X-102-471LF | Bourns Electronics GmbH

Resistor network, SIP-10, 470 Ω, 0.3 W, ±2 %, 5 resistors, 4610X-102-471LF

Order No.: 91E315
EAN: 4099879760432
MPN:
4610X-102-471LF
4610X-102-471LF Bourns Electronics GmbH Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
416.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2083 €

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)

With 5 resistors, 10-pole, type 4610X-102-RC.

Technical specifications
Filter Property Value
ohmic resistance 470 Ω
Tolerance ±2 %
Power 0.3 W
Assembly THT
Enclosure SIP-10
Number of resistors 5
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 25.35 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
Country of origin JP
Original Packaging Bulk with 200 pieces
MSL MSL 1
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes