4611X-101-223LF | Bourns Electronics GmbH

Resistor network, SIP-11, 22 kΩ, 0.2 W, ±2 %, 10 resistors, 4611X-101-223LF

Order No.: 92E4090
EAN: 4099879761767
MPN:
4611X-101-223LF
Series: 4600X
4611X-101-223LF Bourns Electronics GmbH Resistor Networks Image 1
4611X-101-223LF Bourns Electronics GmbH Resistor Networks Image 2
Image may differ
Unit Price (€ / pc.)
0.2297 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
459.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2297 €

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)

With 10 resistors, 11-pole, type 4611X-101-RC.

Technical specifications
ohmscher Widerstand 22 kΩ
Anzahl der Widerstände 10
Breite 2.49 mm
Gehäuse SIP-11
Höhe 5.08 mm
Länge 27.89 mm
Leistung 0.2 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85340090
Originalverpackung Bulk mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes