4611X-101-472LF | Bourns Electronics GmbH

Resistor network, SIP-11, 4.7 kΩ, 0.2 W, ±2 %, 10 resistors, 4611X-101-472LF

Order No.: 92E4050
EAN: 4099879761743
MPN:
4611X-101-472LF
Series: 4600X
4611X-101-472LF Bourns Electronics GmbH Resistor Networks Image 1
4611X-101-472LF Bourns Electronics GmbH Resistor Networks Image 2
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 1,530 pcs.
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3689 €
2000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors (same value), interconnected, common connection (bussed resistors)

With 10 resistors, 11-pole, type 4611X-101-RC.

Technical specifications
Filter Property Value
ohmic resistance 4.7 kΩ
Tolerance ±2 %
Power 0.2 W
Assembly THT
Enclosure SIP-11
Number of resistors 10
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 27.89 mm
Width 2.49 mm
Height 5.08 mm
Logistics
Property Value
Country of origin JP
Original Packaging Bulk with 100 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes